SP232AEP-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 2.087
Unit Price: €0.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 178
Unit Price: €4.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.187
Unit Price: €6.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: €7.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 508
Unit Price: €4.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: €4.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2
Unit Price: €1.45000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.486
Unit Price: €0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.118
Unit Price: €1.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: €7.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: €8.86000
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP232AEP-L

DigiKey Part Number
1016-1024-5-ND
Manufacturer
Manufacturer Product Number
SP232AEP-L
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
240kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes