
MAX44007EDT+T | |
|---|---|
DigiKey Part Number | MAX44007EDT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44007EDT+T |
Description | SENSOR OPT AMBIENT 6 UDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-UDFN Exposed Pad |
EDA/CAD Models | MAX44007EDT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UTDFN-Opto (2x2) | |
Base Product Number |

