
MB8480-000 | |
|---|---|
DigiKey Part Number | 1863-MB8480-000-ND |
Manufacturer | |
Manufacturer Product Number | MB8480-000 |
Description | ULT SEN TX/RX 42KHZ 5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 5V | |
Beam Angle | 42° | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.45000 | €76.45 |
| Unit Price without VAT: | €76.45000 |
|---|---|
| Unit Price with VAT: | €91.74000 |

