
HBLS1005-27NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-27NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-27NJ_MCT-ND - Cut Tape (CT) 5262-HBLS1005-27NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-27NJ_M |
Description | FIXED IND 27NH 300MA 670MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 670mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01100 | €0.11 |
| 100 | €0.00930 | €0.93 |
| 1.000 | €0.00769 | €7.69 |
| 5.000 | €0.00670 | €33.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00632 | €63.20 |
| 20.000 | €0.00596 | €119.20 |
| 30.000 | €0.00576 | €172.80 |
| 50.000 | €0.00551 | €275.50 |
| 70.000 | €0.00536 | €375.20 |
| 100.000 | €0.00520 | €520.00 |
| 250.000 | €0.00481 | €1,202.50 |
| 500.000 | €0.00453 | €2,265.00 |
| 1.000.000 | €0.00428 | €4,280.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

