
EBMS453215A600 | |
|---|---|
DigiKey Part Number | 5262-EBMS453215A600TR-ND - Tape & Reel (TR) 5262-EBMS453215A600CT-ND - Cut Tape (CT) 5262-EBMS453215A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS453215A600 |
Description | FERRITE BEAD 60 OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB453215T-600Y-S | Cal-Chip Electronics, Inc. | 995 | 4713-FB453215T-600Y-SCT-ND | €0.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.24360 | €6.09 |
| 50 | €0.21720 | €10.86 |
| 100 | €0.19310 | €19.31 |
| 250 | €0.16392 | €40.98 |
| 500 | €0.14372 | €71.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12494 | €124.94 |
| 2.000 | €0.10742 | €214.84 |
| 3.000 | €0.10441 | €313.23 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

