
EBMS160808K102 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808K102TR-ND - Tape & Reel (TR) 5262-EBMS160808K102CT-ND - Cut Tape (CT) 5262-EBMS160808K102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808K102 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 850mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03480 | €3.48 |
| 250 | €0.02996 | €7.49 |
| 500 | €0.02664 | €13.32 |
| 1.000 | €0.02361 | €23.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01818 | €72.72 |
| 8.000 | €0.01575 | €126.00 |
| 12.000 | €0.01454 | €174.48 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

