
EBMS100505A301 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A301TR-ND - Tape & Reel (TR) 5262-EBMS100505A301CT-ND - Cut Tape (CT) 5262-EBMS100505A301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A301 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.03080 | €0.77 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02500 | €2.50 |
| 250 | €0.02164 | €5.41 |
| 500 | €0.01932 | €9.66 |
| 1.000 | €0.01716 | €17.16 |
| 5.000 | €0.01274 | €63.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01106 | €110.60 |
| 20.000 | €0.00993 | €198.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

