
ACMS451616A600 | |
|---|---|
DigiKey Part Number | 5262-ACMS451616A600TR-ND - Tape & Reel (TR) 5262-ACMS451616A600CT-ND - Cut Tape (CT) 5262-ACMS451616A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS451616A600 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.15760 | €3.94 |
| 50 | €0.14080 | €7.04 |
| 100 | €0.12560 | €12.56 |
| 250 | €0.10704 | €26.76 |
| 500 | €0.09428 | €47.14 |
| 1.000 | €0.08239 | €82.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07136 | €142.72 |
| 4.000 | €0.06615 | €264.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

