
IP2210 | |
|---|---|
DigiKey Part Number | 4321-IP2210-ND |
Manufacturer | |
Manufacturer Product Number | IP2210 |
Description | OSCILLOSCOPE GENERAL PROBE |
Customer Reference | |
Detailed Description | General Purpose 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 150V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Bandwidth | 100MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | 150V | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.01000 | €37.01 |
| 2 | €36.14500 | €72.29 |
| 3 | €35.28333 | €105.85 |
| 4 | €34.42500 | €137.70 |
| 5 | €33.56400 | €167.82 |
| 6 | €32.70333 | €196.22 |
| Unit Price without VAT: | €37.01000 |
|---|---|
| Unit Price with VAT: | €44.41200 |

