RF Shield Cover 1.063" (27.00mm) X 1.638" (41.60mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS410-10C

DigiKey Part Number
2333-MS410-10C-ND
Manufacturer
Manufacturer Product Number
MS410-10C
Description
RF SHIELD 1.063X1.638" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.063" (27.00mm) X 1.638" (41.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS410-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.122" (3.10mm)
Length - Overall
1.638" (41.60mm)
Width - Overall
1.063" (27.00mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.30000€1.30
10€0.94900€9.49
32€0.84094€26.91
128€0.75047€96.06
256€0.71691€183.53
512€0.68926€352.90
1.024€0.66650€682.50
2.528€0.64278€1,624.95
5.024€0.62837€3,156.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.56000