
MTG7-002S-MLE00-RY-0502 | |
|---|---|
DigiKey Part Number | 1125-1201-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-002S-MLE00-RY-0502 |
Description | LED MOD CREE ML-E BLU LNR STRP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree ML-E Blue Linear Light Strip |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip |
Manufacturer Marktech Optoelectronics | Current - Test 150mA |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Max 350mA |
Part Status Obsolete | Viewing Angle 125° |
Type LED Module | Size / Dimension 76.20mm L x 9.65mm W |
Color Blue | Lens Type Flat |
Wavelength 458nm | Base Product Number |

