
MTG7-002S-MLB00-NW-0VE5 | |
|---|---|
DigiKey Part Number | 1125-1132-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-002S-MLB00-NW-0VE5 |
Description | LED MOD CREE ML-B LNR STR 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree ML-B White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 80mA |
Manufacturer Marktech Optoelectronics | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 13.2V |
Packaging Bulk | Lumens/Watt @ Current - Test 20 lm/W |
Part Status Obsolete | Current - Max 175mA |
Type LED Module | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 76.20mm L x 9.65mm W |
CCT (K) 4000K | Lens Type Flat |
Configuration Linear Light Strip | Base Product Number |
Luminous Flux @ Current/Temperature 21lm (18lm ~ 24lm) |

