Infrared (IR) Emitter 945nm 1.35V 100mA 20° Pigtail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE9440PT

DigiKey Part Number
1125-1233-ND
Manufacturer
Manufacturer Product Number
MTE9440PT
Description
EMITTER IR 945NM 100MA PIGTAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm 1.35V 100mA 20° Pigtail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
945nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Pigtail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€22.55500€225.55
Unit Price without VAT:€22.55500
Unit Price with VAT:€27.06600