
MTE8601N1 | |
|---|---|
DigiKey Part Number | 1125-MTE8601N1-ND |
Manufacturer | |
Manufacturer Product Number | MTE8601N1 |
Description | 850NM INFRARED EMITTER IN A 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 100mA 30° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.03000 | €4.03 |
| 10 | €2.99100 | €29.91 |
| 100 | €2.37650 | €237.65 |
| 500 | €2.10786 | €1,053.93 |
| 1.000 | €2.02048 | €2,020.48 |
| 2.000 | €1.94658 | €3,893.16 |
| Unit Price without VAT: | €4.03000 |
|---|---|
| Unit Price with VAT: | €4.83600 |

