MTE6000P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 0
Unit Price: €0.00000
Datasheet
Visible Emitter 600nm 2.8V 150mA 12° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE6000P

DigiKey Part Number
1125-1309-ND
Manufacturer
Manufacturer Product Number
MTE6000P
Description
EMITTER 5MM 590NM HIGH DOME TO18
Customer Reference
Detailed Description
Visible Emitter 600nm 2.8V 150mA 12° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Visible
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
600nm
Voltage - Forward (Vf) (Typ)
2.8V
Viewing Angle
12°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes