
ZT120LAFP1R30 | |
|---|---|
DigiKey Part Number | 458-ZT120LAFP1R30-ND |
Manufacturer | |
Manufacturer Product Number | ZT120LAFP1R30 |
Description | BUZZER 30.74MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers 40mA 3.9kHz 85dB @ 90V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
Category | Current - Supply 40mA |
Manufacturer Mallory Sonalert Products Inc. | Port Location Top |
Series | Operating Temperature -30°C ~ 65°C |
Packaging Bulk | Approval Agency cUL |
Part Status Active | Ingress Protection NEMA 3R, 4X, 12 |
Input Type AC | Mounting Type Panel Mount |
Voltage Range 90 ~ 120V | Termination Terminal Block |
Frequency 3.9kHz | Size / Dimension 1.210" Dia (30.74mm) |
Operating Mode Pulse, Fast | Height - Seated (Max) 1.710" (43.43mm) |
Sound Pressure Level (SPL) 85dB @ 90V, 61cm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.68000 | €125.68 |
| Unit Price without VAT: | €125.68000 |
|---|---|
| Unit Price with VAT: | €150.81600 |

