
SCH648AR | |
|---|---|
DigiKey Part Number | 458-1114-ND |
Manufacturer | |
Manufacturer Product Number | SCH648AR |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 2.9kHz 77dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCH648AR Models |
Category | Sound Pressure Level (SPL) 77dB @ 10V, 61cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 4 ~ 16mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency CSA, cUL, UL |
Driver Circuitry Indicator, Internally Driven | Ingress Protection IP66, NEMA 3R, 4X, 12 |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 10 ~ 48V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.9kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 1.330" (33.77mm) |
Operating Mode Single Tone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €295.01000 | €295.01 |
| Unit Price without VAT: | €295.01000 |
|---|---|
| Unit Price with VAT: | €354.01200 |

