Buzzers Indicator, Internally Driven Piezo 40mA 2.9kHz 85dB @ 48V, 61cm Panel Mount Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE120LA3SD5B

DigiKey Part Number
SCE120LA3SD5B-ND
Manufacturer
Manufacturer Product Number
SCE120LA3SD5B
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 2.9kHz 85dB @ 48V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
SCE120LA3SD5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duration
1 Min On-Time @ 5 PPS
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
85dB @ 48V, 61cm
Series
Current - Supply
40mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL, UL
Input Type
AC
Mounting Type
Panel Mount
Voltage Range
48 ~ 120V
Termination
Terminal Block
Frequency
2.9kHz
Size / Dimension
1.687" Dia (42.85mm)
Technology
Piezo
Height - Seated (Max)
1.511" (38.39mm)
Operating Mode
Double Pulse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€86.98000€86.98
Manufacturers Standard Package
Unit Price without VAT:€86.98000
Unit Price with VAT:€104.37600