
SC648ANP | |
|---|---|
DigiKey Part Number | SC648ANP-ND |
Manufacturer | |
Manufacturer Product Number | SC648ANP |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 26mA 2.9kHz 80dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC648ANP Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 80dB @ 10V, 61cm |
Series | Current - Supply 4 ~ 26mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency UL |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 10 ~ 48V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.9kHz | Size / Dimension 1.692" Dia (42.98mm) |
Technology Piezo | Height - Seated (Max) 1.330" (33.77mm) |
Operating Mode Pulse, Fast |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC648ANPR | Mallory Sonalert Products Inc. | 47 | 458-1234-ND | €49.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.10000 | €54.10 |
| Unit Price without VAT: | €54.10000 |
|---|---|
| Unit Price with VAT: | €64.92000 |





