
SC628H-BTR | |
|---|---|
DigiKey Part Number | 458-1306-ND |
Manufacturer | |
Manufacturer Product Number | SC628H-BTR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 23mA 4.5kHz 68dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628H-BTR Models |
Category | Sound Pressure Level (SPL) 68dB @ 6V, 61cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 6 ~ 23mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency cUL, UL |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 6 ~ 28V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 4.5kHz | Height - Seated (Max) 1.399" (35.54mm) |
Technology Piezo | Base Product Number |
Operating Mode Single Tone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.16000 | €27.16 |
| Unit Price without VAT: | €27.16000 |
|---|---|
| Unit Price with VAT: | €32.59200 |




