
MSE14LTT3 | |
|---|---|
DigiKey Part Number | 458-1326-ND |
Manufacturer | |
Manufacturer Product Number | MSE14LTT3 |
Description | BUZZER PIEZO 23X23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 50mA 3.35kHz 85dB @ 7V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSE14LTT3 Models |
Category | Operating Mode Ringer, 3 Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 7V, 30cm |
Packaging Bulk | Current - Supply 50mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -40°C ~ 65°C |
Input Type DC | Mounting Type Through Hole |
Voltage Range 7 ~ 14V | Termination PC Pins |
Frequency 3.35kHz | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Technology Piezo | Height - Seated (Max) 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.46000 | €24.46 |
| 10 | €18.97700 | €189.77 |
| 25 | €17.22400 | €430.60 |
| 50 | €16.02980 | €801.49 |
| 100 | €14.93710 | €1,493.71 |
| 250 | €14.13320 | €3,533.30 |
| Unit Price without VAT: | €24.46000 |
|---|---|
| Unit Price with VAT: | €29.35200 |

