
LSC110NR | |
|---|---|
DigiKey Part Number | LSC110NR-ND |
Manufacturer | |
Manufacturer Product Number | LSC110NR |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 43 ~ 63mA 2.9kHz 80dB @ 30V, 61cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | LSC110NR Models |
Category | Operating Mode Single Tone, Visual Indicator |
Manufacturer Mallory Sonalert Products Inc. | Duration 2 PPS |
Series | Sound Pressure Level (SPL) 80dB @ 30V, 61cm |
Packaging Bulk | Current - Supply 43 ~ 63mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 65°C |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 30 ~ 120V | Termination Screw Terminals |
Frequency 2.9kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 1.507" (38.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.89000 | €68.89 |
| Unit Price without VAT: | €68.89000 |
|---|---|
| Unit Price with VAT: | €82.66800 |

