Ingenuity Series 60mm Stack Lights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT028-R-CE

DigiKey Part Number
458-JT028-R-CE-ND
Manufacturer
Manufacturer Product Number
JT028-R-CE
Description
COMPLETE UNIT RED LED STEADY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
NEMA 12
Operating Temperature
-25°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€93.58000€93.58
Manufacturers Standard Package
Unit Price without VAT:€93.58000
Unit Price with VAT:€112.29600