
FL1P-8QW-1-G3V | |
|---|---|
DigiKey Part Number | 458-2039-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QW-1-G3V |
Description | LED PNL IND GREEN 9.10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 15mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 15mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 9.10mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.79000 | €3.79 |
| 35 | €2.44600 | €85.61 |
| 105 | €2.20895 | €231.94 |
| 525 | €1.95632 | €1,027.07 |
| 1.015 | €1.87788 | €1,906.05 |
| 2.030 | €1.80780 | €3,669.83 |
| Unit Price without VAT: | €3.79000 |
|---|---|
| Unit Price with VAT: | €4.54800 |

