



FL1P-8QJ-2-Y12V | |
|---|---|
DigiKey Part Number | 458-2029-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QJ-2-Y12V |
Description | LED PNL IND YLW 9.20MM QUK CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 9.20mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.42000 | €3.42 |
| 35 | €2.19171 | €76.71 |
| 105 | €1.97467 | €207.34 |
| 525 | €1.74326 | €915.21 |
| 1.015 | €1.67136 | €1,696.43 |
| 2.030 | €1.60714 | €3,262.49 |
| 5.005 | €1.53814 | €7,698.39 |
| Unit Price without VAT: | €3.42000 |
|---|---|
| Unit Price with VAT: | €4.10400 |

