



FL1P-8NJ-1-R12V | |
|---|---|
DigiKey Part Number | 458-1997-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NJ-1-R12V |
Description | LED PNL IND RED 9.20MM QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 9.20mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Red | Viewing Angle 35° |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.80000 | €3.80 |
| 35 | €2.45286 | €85.85 |
| 105 | €2.21524 | €232.60 |
| 525 | €1.96204 | €1,030.07 |
| 1.015 | €1.88341 | €1,911.66 |
| 2.030 | €1.81319 | €3,680.78 |
| Unit Price without VAT: | €3.80000 |
|---|---|
| Unit Price with VAT: | €4.56000 |

