
FL1M-8CW-4-Y110V | |
|---|---|
DigiKey Part Number | 458-1763-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-4-Y110V |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 1000 ~ 1500mcd |
Type LED | Viewing Angle 35° |
Lamp Color Yellow | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Color Yellow | Ingress Protection IP65 |
Ratings DC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 35 | €2.66657 | €93.33 |
| 105 | €2.41257 | €253.32 |
| 525 | €2.14202 | €1,124.56 |
| 1.015 | €2.05802 | €2,088.89 |
| 2.030 | €1.98300 | €4,025.49 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €4.93200 |

