
ZJ43615TC | |
|---|---|
DigiKey Part Number | 4616-ZJ43615TC-ND |
Manufacturer | |
Manufacturer Product Number | ZJ43615TC |
Description | FERRITE CORE TOROID 6.736UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.614" (15.60mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Magnetics, a division of Spang & Co. | Initial Permeability (µi) 5000 |
Packaging Bulk | Effective Length (le) mm 89.6 |
Part Status Active | Effective Area (Ae) mm² 93.3 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 8366.0 |
Diameter 1.463" (37.15mm) | Finish Epoxy |
Inductance Factor (Al) 6.736 µH | Height 0.614" (15.60mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.13000 | €4.13 |
| 10 | €2.81800 | €28.18 |
| 25 | €2.38640 | €59.66 |
| 50 | €2.08720 | €104.36 |
| 140 | €1.68021 | €235.23 |
| 280 | €1.58293 | €443.22 |
| Unit Price without VAT: | €4.13000 |
|---|---|
| Unit Price with VAT: | €4.95600 |

