Image for EQX3222E075L152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQX3222E075L152

DigiKey Part Number
4616-EQX3222E075L152-ND
Manufacturer
Manufacturer Product Number
EQX3222E075L152
Description
X FLUX 075 PERM EQ 3222 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated XFlux Ferrite Core EQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.598" (15.20mm) Height
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
75
Manufacturer
Magnetics, a division of Spang & Co.
Effective Length (le) mm
79.9
Packaging
Bulk
Effective Area (Ae) mm²
152.3
Part Status
Active
Effective Magnetic Volume (Ve) mm³
12468.0
Core Type
EQ
Finish
Uncoated
Material
XFlux
Height
0.598" (15.20mm)
Inductance Factor (Al)
180 nH
Length
1.260" (32.00mm)
Tolerance
±8%
Width
0.866" (22.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
900€1.05176€946.58
Unit Price without VAT:€1.05176
Unit Price with VAT:€1.26211