
DR42311UG | |
|---|---|
DigiKey Part Number | 4616-DR42311UG-ND |
Manufacturer | |
Manufacturer Product Number | DR42311UG |
Description | DOUBLE SLAB SCP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core DS Type 0.900" (22.86mm) Length 0.600" (15.25mm) Width Diameter 0.218" (5.54mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 26.8 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Area (Ae) mm² 51.2 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 37.8 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1370.0 |
Core Type DS | Finish Uncoated |
Material R | Height 0.218" (5.54mm) |
Inductance Factor (Al) 3.44 µH | Length 0.900" (22.86mm) |
Gap Ungapped | Width 0.600" (15.25mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | €0.77554 | €781.74 |
| Unit Price without VAT: | €0.77554 |
|---|---|
| Unit Price with VAT: | €0.93065 |

