Uncoated Kool Mu Ferrite Core I Type 3.740" (95.00mm) Length 1.083" (27.50mm) Width Diameter 1.614" (41.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00K9541B026

DigiKey Part Number
4616-00K9541B026-ND
Manufacturer
Manufacturer Product Number
00K9541B026
Description
FERRITE CORE I KOOL MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu Ferrite Core I Type 3.740" (95.00mm) Length 1.083" (27.50mm) Width Diameter 1.614" (41.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
26
Manufacturer
Magnetics, a division of Spang & Co.
Effective Magnetic Volume (Ve) mm³
107200.0
Packaging
Bulk
Finish
Uncoated
Part Status
Active
Height
1.614" (41.00mm)
Core Type
I
Length
3.740" (95.00mm)
Material
Kool Mu
Width
1.083" (27.50mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.00000€17.00
10€11.19400€111.94
30€8.88767€266.63
60€8.38217€502.93
Manufacturers Standard Package
Unit Price without VAT:€17.00000
Unit Price with VAT:€20.40000