
00K8020E014 | |
|---|---|
DigiKey Part Number | 4616-00K8020E014-ND |
Manufacturer | |
Manufacturer Product Number | 00K8020E014 |
Description | KOOL MU 8020 E CORE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 14 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 185.0 |
Packaging Bulk | Effective Area (Ae) mm² 389.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 72000.0 |
Core Type E | Finish Uncoated |
Material Kool Mµ | Height 1.500" (38.10mm) |
Inductance Factor (Al) 75 nH | Length 3.150" (80.00mm) |
Tolerance ±8% | Width 0.780" (19.80mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | €4.34509 | €938.54 |
| Unit Price without VAT: | €4.34509 |
|---|---|
| Unit Price with VAT: | €5.21411 |

