
0078071A7 | |
|---|---|
DigiKey Part Number | 4616-0078071A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078071A7 |
Description | FERRITE CORE TOROID 61NH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.420" (10.67mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Magnetics, a division of Spang & Co. | Initial Permeability (µi) 60 |
Packaging Bulk | Effective Length (le) mm 81.4 |
Part Status Active | Effective Area (Ae) mm² 65.6 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 5340.0 |
Diameter 1.291" (32.80mm) | Finish Coated |
Inductance Factor (Al) 61 nH | Height 0.420" (10.67mm) |
Tolerance ±8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 10 | €2.35100 | €23.51 |
| 25 | €1.99520 | €49.88 |
| 50 | €1.74900 | €87.45 |
| 100 | €1.51990 | €151.99 |
| 250 | €1.27484 | €318.71 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.11600 |


