Coated Kool Mu Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.550" (13.97mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077213A7

DigiKey Part Number
4616-0077213A7-ND
Manufacturer
Manufacturer Product Number
0077213A7
Description
FERRITE CORE TOROID 112NH KOOLMU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mu Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.550" (13.97mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
90
Part Status
Active
Effective Length (le) mm
143.0
Core Type
Toroid
Effective Area (Ae) mm²
144.0
Material
Kool Mu
Effective Magnetic Volume (Ve) mm³
20700.0
Diameter
2.250" (57.15mm)
Finish
Coated
Inductance Factor (Al)
112 nH
Height
0.550" (13.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.48000€8.48
10€5.69800€56.98
25€4.77320€119.33
90€3.68644€331.78
Manufacturers Standard Package
Unit Price without VAT:€8.48000
Unit Price with VAT:€10.17600