
69957394425 | |
|---|---|
DigiKey Part Number | 3713-69957394425-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957394425 |
Description | 2 x 60 In. Blaze Cloth Narrow Be |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Extra Coarse 40 2.00" (50.80mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 40 |
Packaging Bulk | Color Orange |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €13.61500 | €136.15 |
| Unit Price without VAT: | €13.61500 |
|---|---|
| Unit Price with VAT: | €16.33800 |

