
66261041539 | |
|---|---|
DigiKey Part Number | 3713-66261041539-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261041539 |
Description | BELT CER ALUM COARSE 42" X 1" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 80 1.00" (25.40mm) X 42.00" (1.07m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Orange | |
Width | 1.00" (25.40mm) | |
Length | 42.00" (1.07m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €7.41920 | €370.96 |
| Unit Price without VAT: | €7.41920 |
|---|---|
| Unit Price with VAT: | €8.90304 |

