Image for MX68GL1G0GDT2I-11Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX68GL1G0GDT2I-11Q

DigiKey Part Number
1092-MX68GL1G0GDT2I-11Q-ND
Manufacturer
Manufacturer Product Number
MX68GL1G0GDT2I-11Q
Description
IC FLASH 1GBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit Parallel 110 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
110ns
Series
Access Time
110 ns
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
960€20.21382€19,405.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€20.21382
Unit Price with VAT:€24.25658