
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-CSPBGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | €15.21186 | €73,016.93 |
| Unit Price without VAT: | €15.21186 |
|---|---|
| Unit Price with VAT: | €18.25423 |

