
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 60µs, 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | €15.05115 | €72,245.52 |
| Unit Price without VAT: | €15.05115 |
|---|---|
| Unit Price with VAT: | €18.06138 |

