FLASH - NOR (SLC) Memory IC 8Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 8Mbit Parallel 70 ns 48-TSOP
48-TFSOP (0.724", 18.40mm Width)

MX29F800CTTJ-70Q

DigiKey Part Number
1092-MX29F800CTTJ-70Q-ND
Manufacturer
Manufacturer Product Number
MX29F800CTTJ-70Q
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns, 300µs
Series
Access Time
70 ns
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Memory Organization
512K x 16, 1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.