MFR Recommended

MX25V16066M1I0 | |
|---|---|
DigiKey Part Number | 1092-MX25V16066M1I0-ND |
Manufacturer | |
Manufacturer Product Number | MX25V16066M1I0 |
Description | IC FLASH 16MBIT SPI 80MHZ 8SOP |
Customer Reference | |
Detailed Description | Memory IC 16Mbit SPI 80 MHz 8-SOP |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 80 MHz |
Part Status Obsolete | Supplier Device Package 8-SOP |
Memory Format | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25V1606FM1I03 | Macronix | 2.923 | 1092-MX25V1606FM1I03-ND | €0.69000 | MFR Recommended |


