Image for MX25U25645GBFI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U25645GBFI00

DigiKey Part Number
1092-MX25U25645GBFI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX25U25645GBFI00
Description
IC FLASH 256MBIT SPI 48WLCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 48-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
MX25U25645GBFI00 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI, DTR
Series
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
60µs, 750µs
Part Status
Active
Voltage - Supply
1.65V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-WLCSP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€4.04514€12,135.42
Manufacturers Standard Package
Unit Price without VAT:€4.04514
Unit Price with VAT:€4.85417