FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 104 MHz 5.5 ns 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 104 MHz 5.5 ns 16-SOP
16-SOIC (0.295", 7.50mm Width)

MX25L51245GMJ-10G

DigiKey Part Number
1092-MX25L51245GMJ-10G-ND
Manufacturer
Manufacturer Product Number
MX25L51245GMJ-10G
Description
IC FLASH 512MBIT SPI/QUAD 16SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 104 MHz 5.5 ns 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
4ms
Packaging
Tube
Access Time
5.5 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
16-SOP
Memory Organization
128M x 4, 256M x 2, 512M x 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4.840€6.51674€31,541.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.51674
Unit Price with VAT:€7.82009