
XD1001-BD-000V | |
|---|---|
DigiKey Part Number | 1465-XD1001-BD-000V-ND |
Manufacturer | |
Manufacturer Product Number | XD1001-BD-000V |
Description | MMIC,DIE,DAMP,18-50G,G=17DB,VR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 50GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Current - Supply 16mA |
Packaging Bulk | Test Frequency 50GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 18GHz ~ 50GHz | Package / Case Die |
P1dB 15dBm | Supplier Device Package Die |
Gain 17dB | Base Product Number |
Noise Figure 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €49.51365 | €9,902.73 |
| Unit Price without VAT: | €49.51365 |
|---|---|
| Unit Price with VAT: | €59.41638 |

