RF Mosfet 28 V 400 mA 0Hz ~ 4GHz 8dB 60W Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WST4500D-GP4

DigiKey Part Number
1465-WST4500D-GP4-ND
Manufacturer
Manufacturer Product Number
WST4500D-GP4
Description
DIE, DC - 4 GHZ, 60W, G28V5-1C
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 400 mA 0Hz ~ 4GHz 8dB 60W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Technology
GaN HEMT
Configuration
N-Channel
Frequency
0Hz ~ 4GHz
Gain
8dB
Voltage - Test
28 V
Current Rating (Amps)
17.3A
Noise Figure
-
Current - Test
400 mA
Power - Output
60W
Voltage - Rated
84 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€302.84000€302.84
10€261.95100€2,619.51
30€250.01167€7,500.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€302.84000
Unit Price with VAT:€363.40800