
THV-50-SMA | |
|---|---|
DigiKey Part Number | 1465-THV-50-SMA-ND |
Manufacturer | |
Manufacturer Product Number | THV-50-SMA |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 200 MHz Isolation (Min) 30dB, 1.3 VSWR (Max), 1° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 2 MHz ~ 200 MHz | |
Specifications | Isolation (Min) 30dB, 1.3 VSWR (Max), 1° Imbalance (Max) | |
Size / Dimension | 1.343" L x 1.343" W x 0.772" H (34.10mm x 34.10mm x 19.60mm) | |
Package / Case | Module, SMA Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,940.86000 | €1,940.86 |
| Unit Price without VAT: | €1,940.86000 |
|---|---|
| Unit Price with VAT: | €2,329.03200 |

