
MSS50-048-C15 | |
|---|---|
DigiKey Part Number | 1465-MSS50-048-C15-ND |
Manufacturer | |
Manufacturer Product Number | MSS50-048-C15 |
Description | RF DIODE SCHOTTKY 4V 100MW CHIP |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 50 mA 100 mW Chip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.15pF @ 0V, 1MHz | |
Resistance @ If, F | 7Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |

