RF Transistor NPN 33V 1.1A 10W Chassis Mount 244-04, STYLE 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF321

DigiKey Part Number
1465-1179-ND
Manufacturer
Manufacturer Product Number
MRF321
Description
RF TRANS NPN 33V 244-04
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 33V 1.1A 10W Chassis Mount 244-04, STYLE 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
33V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
13dB
Power - Max
10W
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 500mA, 5V
Current - Collector (Ic) (Max)
1.1A
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
244-04
Supplier Device Package
244-04, STYLE 1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20€98.26950€1,965.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€98.26950
Unit Price with VAT:€117.92340