
MAVR-001320-11410T | |
|---|---|
DigiKey Part Number | 1465-MAVR-001320-11410TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAVR-001320-11410T |
Description | DIODE VARACTOR 12V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 12 V |
Manufacturer MACOM Technology Solutions | Diode Type Single |
Packaging Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 17pF @ 4V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 3.37 | Supplier Device Package SOD-323 |
Capacitance Ratio Condition C0.5/C3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.89700 | €8.97 |
| 25 | €0.81440 | €20.36 |
| 100 | €0.72220 | €72.22 |
| 250 | €0.67824 | €169.56 |
| 500 | €0.65178 | €325.89 |
| 1.000 | €0.63001 | €630.01 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

