Image for MASW-011144-DIE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011144-DIE

DigiKey Part Number
1465-MASW-011144-DIE-ND
Manufacturer
Manufacturer Product Number
MASW-011144-DIE
Description
IC RF SWITCH SPDT 40GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC K, Ka Band SPDT 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Case
Part Status
Active
RF Type
K, Ka Band
Topology
Reflective
Circuit
SPDT
Frequency Range
20GHz ~ 40GHz
Isolation
30dB
Insertion Loss
0.65dB
Test Frequency
34GHz
P1dB
40dBm
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
4.5V
Operating Temperature
-55°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
100€76.79700€7,679.70
Manufacturers Standard Package
Unit Price without VAT:€76.79700
Unit Price with VAT:€92.15640